Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Rows 2 |
Mfr | Row Spacing 0.386" (9.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Operating Temperature -40°C ~ 120°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0194320006 | Molex | 0 | 0194320006-ND | 248,57531 Kč | Parametric Equivalent |
| 0194320007 | Molex | 0 | 0194320007-ND | 296,01167 Kč | Parametric Equivalent |
| 0194320008 | Molex | 0 | 0194320008-ND | 296,01167 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 300,77557 Kč | 57 748,91 Kč |
| Unit Price without VAT: | 300,77557 Kč |
|---|---|
| Unit Price with VAT: | 363,93844 Kč |





