




0194360214 | |
|---|---|
DigiKey Part Number | WM23021-ND |
Manufacturer | |
Manufacturer Product Number | 0194360214 |
Description | CONN PLUG HSG 2POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194360214 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT); Polyester, Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.300" (7.62mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,37000 Kč | 159,37 Kč |
| 10 | 135,39500 Kč | 1 353,95 Kč |
| 240 | 108,18433 Kč | 25 964,24 Kč |
| 720 | 100,12021 Kč | 72 086,55 Kč |
| 1 200 | 96,57995 Kč | 115 895,94 Kč |
| Unit Price without VAT: | 159,37000 Kč |
|---|---|
| Unit Price with VAT: | 192,83770 Kč |








