




0194370029 | |
|---|---|
DigiKey Part Number | WM4520-ND |
Manufacturer | |
Manufacturer Product Number | 0194370029 |
Description | CONN HEADER R/A 4POS 7.62MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 4 position 0.300" (7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0194370029 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 1.350" (34.30mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Board Guide, Mounting Flange |
Row Spacing - Mating | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 295,84100 Kč | 2 958,41 Kč |
| 25 | 277,31640 Kč | 6 932,91 Kč |
| 50 | 264,07920 Kč | 13 203,96 Kč |
| 100 | 251,47830 Kč | 25 147,83 Kč |
| 320 | 231,67947 Kč | 74 137,43 Kč |
| 640 | 220,63386 Kč | 141 205,67 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |


