Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
D2HW-C203MS
D2HW-C203MS

D2HW-C203MS

DigiKey Part Number
Z8537-ND
Manufacturer
Manufacturer Product Number
D2HW-C203MS
Description
SWITCH SNP ACT SPST-NO 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2HW-C203MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
76gf
Packaging
Bulk
Release Force
10gf
Part Status
Active
Operating Position
0.250" (6.4mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.055" (1.4mm)
Current Rating (Amps)
100mA (AC), 2A (DC)
Mechanical Life
1,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Voltage Rating - DC
12 V
Operating Temperature
-40°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10141,08600 Kč1 410,86 Kč
25130,85960 Kč3 271,49 Kč
50123,63200 Kč6 181,60 Kč
100116,79720 Kč11 679,72 Kč
300106,72303 Kč32 016,91 Kč
500102,33628 Kč51 168,14 Kč
1 00096,66429 Kč96 664,29 Kč
Manufacturers Standard Package
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč