




1053251005 | |
|---|---|
DigiKey Part Number | WM15190-ND |
Manufacturer | |
Manufacturer Product Number | 1053251005 |
Description | NANO-FIT TPA V0 BLK 5 CKT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053251005 Models |
Category | Accessory Type Terminal Position Assurance (TPA) |
Manufacturer Molex | Number of Positions 5 |
Series | For Use With/Related Products Nano-Fit Housing |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 250 | 2,74148 Kč | 685,37 Kč |
| 500 | 2,61006 Kč | 1 305,03 Kč |
| 1 000 | 2,48532 Kč | 2 485,32 Kč |
| 2 500 | 2,32960 Kč | 5 824,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |












