


PLT2M-M10 | |
|---|---|
DigiKey Part Number | 298-10431-ND |
Manufacturer | |
Manufacturer Product Number | PLT2M-M10 |
Description | CBL TIE LOCKING WHITE 18LB 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.00" (50.80mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2M-M10 Models |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color White |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T18L10M4 | HellermannTyton | 0 | T18L10M4-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,33500 Kč | 116,75 Kč |
| 100 | 2,28250 Kč | 228,25 Kč |
| 250 | 2,21488 Kč | 553,72 Kč |
| 500 | 2,16448 Kč | 1 082,24 Kč |
| 1 000 | 2,11534 Kč | 2 115,34 Kč |
| 3 000 | 2,03898 Kč | 6 116,94 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |























