


PUM-925-M30 | |
|---|---|
DigiKey Part Number | 298-15592-ND |
Manufacturer | |
Manufacturer Product Number | PUM-925-M30 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
EDA/CAD Models | PUM-925-M30 Models |
Category | Size / Dimension 0.77" Dia x 1.05" H (19.6mm x 26.7mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH, H Ties |
Packaging Bulk | Material Nylon 6.6, Heat Stabilized |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Ribbed Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,06485 Kč | 6 064,85 Kč |
| 2 000 | 5,92459 Kč | 11 849,18 Kč |
| 3 000 | 5,84367 Kč | 17 531,01 Kč |
| 5 000 | 5,74283 Kč | 28 714,15 Kč |
| 7 000 | 5,67720 Kč | 39 740,40 Kč |
| 10 000 | 5,60819 Kč | 56 081,90 Kč |
| Unit Price without VAT: | 6,06485 Kč |
|---|---|
| Unit Price with VAT: | 7,33847 Kč |






