


PLT8LH-C | |
|---|---|
DigiKey Part Number | 298-1373-ND |
Manufacturer | |
Manufacturer Product Number | PLT8LH-C |
Description | CBL TIE LOCKING NAT 120LB 2.300' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 8.00" (203.20mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.300' (701.04mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 27.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 8.00" (203.20mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT8LH-L | Panduit Corp | 500 | 298-1372-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,87390 Kč | 2 987,39 Kč |
| 200 | 29,18405 Kč | 5 836,81 Kč |
| 300 | 28,78687 Kč | 8 636,06 Kč |
| 500 | 28,29102 Kč | 14 145,51 Kč |
| 700 | 27,96814 Kč | 19 577,70 Kč |
| 1 000 | 27,62896 Kč | 27 628,96 Kč |
| Unit Price without VAT: | 29,87390 Kč |
|---|---|
| Unit Price with VAT: | 36,14742 Kč |










