
TMEH-S25-C0 | |
|---|---|
DigiKey Part Number | 298-10236-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S25-C0 |
Description | CABLE TIE HLDR DUAL SCRW 1/4 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, 1/4" (M6) |
Datasheet | Datasheet |
EDA/CAD Models | TMEH-S25-C0 Models |
Category | Size / Dimension 1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm) |
Manufacturer Panduit Corp | For Use With/Related Products I, S, H, EH Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, 1/4" (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 34,28600 Kč | 342,86 Kč |
| 25 | 33,31040 Kč | 832,76 Kč |
| 50 | 32,59300 Kč | 1 629,65 Kč |
| 100 | 31,89220 Kč | 3 189,22 Kč |
| 300 | 30,80913 Kč | 9 242,74 Kč |
| 500 | 30,31680 Kč | 15 158,40 Kč |
| 1 000 | 29,66132 Kč | 29 661,32 Kč |
| 2 500 | 28,81538 Kč | 72 038,45 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |






