


PLT7LH-C | |
|---|---|
DigiKey Part Number | 298-1369-ND |
Manufacturer | |
Manufacturer Product Number | PLT7LH-C |
Description | CBL TIE LOCKING NAT 120LB 2.058' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 7.00" (177.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 2.058' (627.38mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 24.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 7.00" (177.80mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,41600 Kč | 2 541,60 Kč |
| 200 | 24,83120 Kč | 4 966,24 Kč |
| 300 | 24,49347 Kč | 7 348,04 Kč |
| 500 | 24,07294 Kč | 12 036,47 Kč |
| 700 | 23,79883 Kč | 16 659,18 Kč |
| 1 000 | 23,51083 Kč | 23 510,83 Kč |
| Unit Price without VAT: | 25,41600 Kč |
|---|---|
| Unit Price with VAT: | 30,75336 Kč |










