
TM3S8-C | |
|---|---|
DigiKey Part Number | 298-10246-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C |
Description | CABLE TIE HLDR DUAL SCREW #8 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S8-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,95760 Kč | 448,94 Kč |
| 50 | 17,57540 Kč | 878,77 Kč |
| 100 | 17,19530 Kč | 1 719,53 Kč |
| 300 | 16,61223 Kč | 4 983,67 Kč |
| 500 | 16,34694 Kč | 8 173,47 Kč |
| 1 000 | 15,99439 Kč | 15 994,39 Kč |
| 2 500 | 15,53894 Kč | 38 847,35 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











