
MC74HC125ADG | |
|---|---|
DigiKey Part Number | MC74HC125ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC125ADG |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC125ADG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC125QM96G4Q1 | Texas Instruments | 9 900 | 296-38418-1-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,74745 Kč | 261,11 Kč |
| 110 | 4,43845 Kč | 488,23 Kč |
| Unit Price without VAT: | 4,74745 Kč |
|---|---|
| Unit Price with VAT: | 5,74441 Kč |





