
MC74HC125ADG | |
|---|---|
DigiKey Part Number | 2156-MC74HC125ADG-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MC74HC125ADG |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 1844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 196 | 5,21387 Kč | 6 235,79 Kč |
| Unit Price without VAT: | 5,21387 Kč |
|---|---|
| Unit Price with VAT: | 6,30878 Kč |


