
TM3S8-C0 | |
|---|---|
DigiKey Part Number | 298-10234-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S8-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 22,69480 Kč | 567,37 Kč |
| 50 | 22,20740 Kč | 1 110,37 Kč |
| 100 | 21,72870 Kč | 2 172,87 Kč |
| 300 | 20,99030 Kč | 6 297,09 Kč |
| 500 | 20,65532 Kč | 10 327,66 Kč |
| 1 000 | 20,20932 Kč | 20 209,32 Kč |
| 2 500 | 19,63355 Kč | 49 083,88 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






