
TM2S8-M30 | |
|---|---|
DigiKey Part Number | 298-20433-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-M30 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM2S8-M30 Models |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Heat Stabilized for Temperatures up to 239°F |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #8 (M4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 9,03000 Kč | 90,30 Kč |
| 25 | 8,77600 Kč | 219,40 Kč |
| 50 | 8,58820 Kč | 429,41 Kč |
| 100 | 8,40270 Kč | 840,27 Kč |
| 250 | 8,16536 Kč | 2 041,34 Kč |
| 500 | 7,98974 Kč | 3 994,87 Kč |
| 1 000 | 7,81748 Kč | 7 817,48 Kč |
| 3 000 | 7,55192 Kč | 22 655,76 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |












