
TM3S25-C | |
|---|---|
DigiKey Part Number | 298-10524-ND |
Manufacturer | |
Manufacturer Product Number | TM3S25-C |
Description | CABLE TIE HLDR DUAL SCRW 1/4 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) |
Datasheet | Datasheet |
Category | Size / Dimension 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, 1/4" (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 19,87500 Kč | 198,75 Kč |
| 25 | 19,31200 Kč | 482,80 Kč |
| 50 | 18,89920 Kč | 944,96 Kč |
| 100 | 18,49260 Kč | 1 849,26 Kč |
| 300 | 17,86413 Kč | 5 359,24 Kč |
| 500 | 17,57952 Kč | 8 789,76 Kč |
| 1 000 | 17,19995 Kč | 17 199,95 Kč |
| 2 500 | 16,71026 Kč | 41 775,65 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |











