
TM3S10-M | |
|---|---|
DigiKey Part Number | 298-15905-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-M |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S10-M Models |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S, LH Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 25 | 12,01280 Kč | 300,32 Kč |
| 50 | 11,75000 Kč | 587,50 Kč |
| 100 | 11,49760 Kč | 1 149,76 Kč |
| 250 | 11,17272 Kč | 2 793,18 Kč |
| 500 | 10,93204 Kč | 5 466,02 Kč |
| 1 000 | 10,69637 Kč | 10 696,37 Kč |
| 3 000 | 10,33265 Kč | 30 997,95 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |









