
TM3S10-C76 | |
|---|---|
DigiKey Part Number | 298-14161-ND |
Manufacturer | |
Manufacturer Product Number | TM3S10-C76 |
Description | CABLE TIE HLDR DL SCREW #10 BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S10-C76 Models |
Category | Size / Dimension 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) |
Manufacturer Panduit Corp | For Use With/Related Products S, LH Ties |
Packaging Bulk | Material Ethylenterafluorineethylene (ETFE) |
Part Status Active | Color Blue |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #10 (M5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM3S10-C0 | Panduit Corp | 1 892 | 298-10235-ND | 3,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 50,67900 Kč | 506,79 Kč |
| 25 | 49,23560 Kč | 1 230,89 Kč |
| 50 | 48,17200 Kč | 2 408,60 Kč |
| 100 | 47,13340 Kč | 4 713,34 Kč |
| 300 | 45,53033 Kč | 13 659,10 Kč |
| 500 | 44,80220 Kč | 22 401,10 Kč |
| 1 000 | 43,83242 Kč | 43 832,42 Kč |
| 2 500 | 42,58059 Kč | 106 451,48 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |



