


PLT3S-M30 | |
|---|---|
DigiKey Part Number | 298-13938-ND |
Manufacturer | |
Manufacturer Product Number | PLT3S-M30 |
Description | CBL TIE LOCKING BLK 50LB 11.50" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.958' (292.10mm, 11.50") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 11.5" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,23331 Kč | 7 233,31 Kč |
| 2 000 | 7,06574 Kč | 14 131,48 Kč |
| 3 000 | 6,96893 Kč | 20 906,79 Kč |
| 5 000 | 6,84857 Kč | 34 242,85 Kč |
| 7 000 | 6,77005 Kč | 47 390,35 Kč |
| 10 000 | 6,68761 Kč | 66 876,10 Kč |
| Unit Price without VAT: | 7,23331 Kč |
|---|---|
| Unit Price with VAT: | 8,75231 Kč |














