Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT3S-M

DigiKey Part Number
298-1034-ND
Manufacturer
Manufacturer Product Number
PLT3S-M
Description
CBL TIE LOCKING NAT 50LB 11.50"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.00" (76.20mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.958' (292.10mm, 11.50")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Color
Natural
Wire/Cable Tie Type
Standard, Locking
Shelf Life
48 Months
Length - Approximate
11.5"
Shelf Life Start
Date of Manufacture
Bundle Diameter
3.00" (76.20mm)
Base Product Number
Width
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT3S-M209Panduit Corp2 000298-22988-ND10,92000 KčParametric Equivalent
T50I9M4HellermannTyton2 0001436-1550-ND6,66267 KčSimilar
In-Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0006,38948 Kč6 389,48 Kč
2 0006,24145 Kč12 482,90 Kč
3 0006,15619 Kč18 468,57 Kč
5 0006,04994 Kč30 249,70 Kč
7 0005,98068 Kč41 864,76 Kč
10 0005,90798 Kč59 079,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,38948 Kč
Unit Price with VAT:7,73127 Kč