
2153111022 | |
|---|---|
DigiKey Part Number | 900-2153111022-ND |
Manufacturer | |
Manufacturer Product Number | 2153111022 |
Description | MIZU-P25 R-S 2CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153111022 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,13100 Kč | 671,31 Kč |
| 25 | 62,91000 Kč | 1 572,75 Kč |
| 50 | 59,90720 Kč | 2 995,36 Kč |
| 100 | 57,04530 Kč | 5 704,53 Kč |
| 250 | 53,47184 Kč | 13 367,96 Kč |
| 500 | 50,92056 Kč | 25 460,28 Kč |
| 1 000 | 48,49110 Kč | 48 491,10 Kč |
| 2 500 | 45,45807 Kč | 113 645,18 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |





