




ABM2S-A-D | |
|---|---|
DigiKey Part Number | 298-10466-ND |
Manufacturer | |
Manufacturer Product Number | ABM2S-A-D |
Description | CABLE TIE HLDR QUAD ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
EDA/CAD Models | ABM2S-A-D Models |
Category | Size / Dimension 1.00" L x 1.00" W x 0.17" H (25.4mm x 25.4mm x 4.2mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material ABS |
Part Status Active | Color White |
Type Quad Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 20,68500 Kč | 41,37 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 26 | 19,04346 Kč | 495,13 Kč |
| 50 | 18,65460 Kč | 932,73 Kč |
| 100 | 18,25360 Kč | 1 825,36 Kč |
| 500 | 17,35316 Kč | 8 676,58 Kč |
| 1 000 | 16,97877 Kč | 16 978,77 Kč |
| 5 000 | 16,13822 Kč | 80 691,10 Kč |
| 10 000 | 15,78852 Kč | 157 885,20 Kč |
| Unit Price without VAT: | 20,68500 Kč |
|---|---|
| Unit Price with VAT: | 25,02885 Kč |












