




ABMS-A-D | |
|---|---|
DigiKey Part Number | 298-10393-ND |
Manufacturer | |
Manufacturer Product Number | ABMS-A-D |
Description | CABLE TIE HLDR DUAL ADHESIVE WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening - Paired Strip Cable Tie Holder White Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 1.13" L x 1.13" W x 0.17" H (28.7mm x 28.7mm x 4.3mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color White |
Type Dual Opening - Paired Strip | Base Product Number |
Mounting Type Adhesive, Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 22,89000 Kč | 45,78 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 26 | 21,16769 Kč | 550,36 Kč |
| 50 | 20,73340 Kč | 1 036,67 Kč |
| 100 | 20,28830 Kč | 2 028,83 Kč |
| 500 | 19,28666 Kč | 9 643,33 Kč |
| 1 000 | 18,87027 Kč | 18 870,27 Kč |
| 5 000 | 17,93586 Kč | 89 679,30 Kč |
| 10 000 | 17,54706 Kč | 175 470,60 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






