
PLP1S-M | |
|---|---|
DigiKey Part Number | 298-13744-ND |
Manufacturer | |
Manufacturer Product Number | PLP1S-M |
Description | CBL TIE LOCKING NAT 50LB 5.30" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLP1S-M Models |
Category | Length - Actual 0.442' (134.62mm, 5.30") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.00" (25.40mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T50RSF9M4 | HellermannTyton | 15 000 | T50RSF9M4-ND | 0,25739 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 7,01330 Kč | 701,33 Kč |
| 250 | 6,80336 Kč | 1 700,84 Kč |
| 500 | 6,64712 Kč | 3 323,56 Kč |
| 1 000 | 6,49426 Kč | 6 494,26 Kč |
| 3 000 | 6,25719 Kč | 18 771,57 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










