Standard, Locking Natural 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50RSF9M4

DigiKey Part Number
T50RSF9M4-ND
Manufacturer
Manufacturer Product Number
T50RSF9M4
Description
CBL TIE LOCKING NAT 50LB 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.185" (4.70mm)
Manufacturer
HellermannTyton
Length - Actual
0.689' (210.00mm, 8.27")
Packaging
Bulk
Mounting Type
Push Mount, Arrowhead
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.25"
Color
Natural
Bundle Diameter
1.73" (44.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,29387 Kč7 293,87 Kč
2 0006,94562 Kč13 891,24 Kč
3 0006,74967 Kč20 249,01 Kč
5 0006,51072 Kč32 553,60 Kč
7 0006,35807 Kč44 506,49 Kč
10 0006,20012 Kč62 001,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29387 Kč
Unit Price with VAT:8,82558 Kč