
T50I9M4 | |
|---|---|
DigiKey Part Number | 1436-1550-ND |
Manufacturer | |
Manufacturer Product Number | T50I9M4 |
Description | CBL TIE LOCKING NAT 50LB 11.81" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.35" (85.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 0.984' (300.00mm, 11.81") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 11.75" | Color Natural |
Bundle Diameter 3.35" (85.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,66267 Kč | 6 662,67 Kč |
| 2 000 | 6,34444 Kč | 12 688,88 Kč |
| 3 000 | 6,16543 Kč | 18 496,29 Kč |
| 5 000 | 5,94718 Kč | 29 735,90 Kč |
| 7 000 | 5,80769 Kč | 40 653,83 Kč |
| 10 000 | 5,66339 Kč | 56 633,90 Kč |
| Unit Price without VAT: | 6,66267 Kč |
|---|---|
| Unit Price with VAT: | 8,06183 Kč |
















