


WITA-50RL-M | |
|---|---|
DigiKey Part Number | RPC1720-ND |
Manufacturer | |
Manufacturer Product Number | WITA-50RL-M |
Description | CBL TIE LOCKING NAT 50LBS 11.02" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.03" (76.96mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Essentra Components | Length - Actual 0.919' (280.00mm, 11.02") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 11" | Base Product Number |
Bundle Diameter 3.03" (76.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,76985 Kč | 2 769,85 Kč |
| 2 000 | 2,63746 Kč | 5 274,92 Kč |
| 3 000 | 2,56302 Kč | 7 689,06 Kč |
| 5 000 | 2,47218 Kč | 12 360,90 Kč |
| 7 000 | 2,41417 Kč | 16 899,19 Kč |
| 10 000 | 2,35417 Kč | 23 541,70 Kč |
| Unit Price without VAT: | 2,76985 Kč |
|---|---|
| Unit Price with VAT: | 3,35152 Kč |


