


PLT4S-C | |
|---|---|
DigiKey Part Number | 298-1035-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-C |
Description | CBL TIE LOCKING NAT 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.208' (368.30mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 14.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 14,93000 Kč | 149,30 Kč |
| 25 | 14,48040 Kč | 362,01 Kč |
| 50 | 14,15260 Kč | 707,63 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 300 | 13,33233 Kč | 3 999,70 Kč |
| 500 | 13,10486 Kč | 6 552,43 Kč |
| 1 000 | 12,80101 Kč | 12 801,01 Kč |
| 2 500 | 12,40747 Kč | 31 018,67 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





