
T50L9C2 | |
|---|---|
DigiKey Part Number | 1436-1619-ND |
Manufacturer | |
Manufacturer Product Number | T50L9C2 |
Description | CBL TIE LOCKING NAT 50LB 1.280' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.33" (110.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.181" (4.60mm) |
Manufacturer HellermannTyton | Length - Actual 1.280' (390.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 15.25" | Color Natural |
Bundle Diameter 4.33" (110.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT4S-C | Panduit Corp | 646 | 298-1070-ND | 16,27000 Kč | Similar |
| CT071A | Essentra Components | 5 200 | RPC3770-ND | 6,47350 Kč | Similar |
| PLT4S-C | Panduit Corp | 42 091 | 298-1035-ND | 16,06000 Kč | Similar |
| S15-50-C | Panduit Corp | 0 | 298-13091-ND | 2,23360 Kč | Similar |
| SST4S-C | Panduit Corp | 4 250 | 298-20409-ND | 20,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,31830 Kč | 1 331,83 Kč |
| 200 | 12,68120 Kč | 2 536,24 Kč |
| 300 | 12,32283 Kč | 3 696,85 Kč |
| 500 | 11,88638 Kč | 5 943,19 Kč |
| 700 | 11,60727 Kč | 8 125,09 Kč |
| 1 000 | 11,31870 Kč | 11 318,70 Kč |
| Unit Price without VAT: | 13,31830 Kč |
|---|---|
| Unit Price with VAT: | 16,11514 Kč |





















