


BT4S-C | |
|---|---|
DigiKey Part Number | 298-1070-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-C |
Description | CBL TIE LOCKING NAT 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 15" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 25 | 14,64880 Kč | 366,22 Kč |
| 50 | 14,31520 Kč | 715,76 Kč |
| 100 | 13,98780 Kč | 1 398,78 Kč |
| 300 | 13,48307 Kč | 4 044,92 Kč |
| 500 | 13,25326 Kč | 6 626,63 Kč |
| 1 000 | 12,94584 Kč | 12 945,84 Kč |
| 2 500 | 12,54759 Kč | 31 368,97 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |



