PLT1S-M30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Essentra Components
In Stock: 0
Unit Price: 0,09740 Kč
Datasheet
Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

PLT1S-M30

DigiKey Part Number
298-13848-ND
Manufacturer
Manufacturer Product Number
PLT1S-M30
Description
CBL TIE LOCKING BLACK 50LB 4.80"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.00" (25.40mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.400' (121.92mm, 4.80")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4.75"
Shelf Life
48 Months
Bundle Diameter
1.00" (25.40mm)
Shelf Life Start
Date of Manufacture
Width
0.190" (4.83mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT018CEssentra Components0CT018C-ND0,09740 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,48300 Kč34,83 Kč
253,38680 Kč84,67 Kč
503,31180 Kč165,59 Kč
1003,23680 Kč323,68 Kč
2503,14000 Kč785,00 Kč
5003,06868 Kč1 534,34 Kč
1 0002,99840 Kč2 998,40 Kč
3 0002,88988 Kč8 669,64 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč