


CT018C | |
|---|---|
DigiKey Part Number | CT018C-ND |
Manufacturer | |
Manufacturer Product Number | CT018C |
Description | CBL TIE LOCKING BLACK 50LB 4.72" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.18" (30.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.189" (4.80mm) |
Manufacturer Essentra Components | Length - Actual 0.393' (120.00mm, 4.72") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4.75" | Color Black |
Bundle Diameter 1.18" (30.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1S-M30 | Panduit Corp | 0 | 298-13848-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37130 Kč | 237,13 Kč |
| Unit Price without VAT: | 2,37130 Kč |
|---|---|
| Unit Price with VAT: | 2,86927 Kč |


