
TM2S6-C0 | |
|---|---|
DigiKey Part Number | 298-10444-ND |
Manufacturer | |
Manufacturer Product Number | TM2S6-C0 |
Description | CABLE TIE HLDR DUAL SCREW #6 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #6 (M3) |
Datasheet | Datasheet |
Category | Size / Dimension 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #6 (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 25 | 14,84960 Kč | 371,24 Kč |
| 50 | 14,53060 Kč | 726,53 Kč |
| 100 | 14,21770 Kč | 1 421,77 Kč |
| 300 | 13,73480 Kč | 4 120,44 Kč |
| 500 | 13,51600 Kč | 6 758,00 Kč |
| 1 000 | 13,22454 Kč | 13 224,54 Kč |
| 2 500 | 12,84826 Kč | 32 120,65 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









