
TM2S6-M | |
|---|---|
DigiKey Part Number | 298-15895-ND |
Manufacturer | |
Manufacturer Product Number | TM2S6-M |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3) | |
Size / Dimension | 0.63" L x 0.42" W x 0.27" H (16.0mm x 10.8mm x 7.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 50 | 7,18560 Kč | 359,28 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,83108 Kč | 1 707,77 Kč |
| 500 | 6,68408 Kč | 3 342,04 Kč |
| 1 000 | 6,54004 Kč | 6 540,04 Kč |
| 3 000 | 6,31788 Kč | 18 953,64 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



