


PLT1.5I-M00 | |
|---|---|
DigiKey Part Number | 298-13757-ND |
Manufacturer | |
Manufacturer Product Number | PLT1.5I-M00 |
Description | CBL TIE LOCKING BLACK 40LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.38" (35.00mm) | Shelf Life Start Date of Manufacture |
Width 0.142" (3.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 25 | 3,13680 Kč | 78,42 Kč |
| 50 | 3,07000 Kč | 153,50 Kč |
| 100 | 2,99900 Kč | 299,90 Kč |
| 250 | 2,91060 Kč | 727,65 Kč |
| 500 | 2,84470 Kč | 1 422,35 Kč |
| 1 000 | 2,77983 Kč | 2 779,83 Kč |
| 3 000 | 2,67938 Kč | 8 038,14 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |













