


PUME925-D350 | |
|---|---|
DigiKey Part Number | PUME925-D350-ND |
Manufacturer | |
Manufacturer Product Number | PUME925-D350 |
Description | CABLE TIE HLDR SGL FIR TREE BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push Mount, Fir Tree |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push Mount, Fir Tree | |
Size / Dimension | 1.18" Dia x 1.10" H (30.0mm x 27.9mm) | |
For Use With/Related Products | M, I, S, LH, H, EH Ties | |
Material | Nylon 6.6, Heat Stabilized | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,87560 Kč | 346,89 Kč |
| 50 | 13,57740 Kč | 678,87 Kč |
| 100 | 13,28540 Kč | 1 328,54 Kč |
| 250 | 12,90956 Kč | 3 227,39 Kč |
| 500 | 12,63156 Kč | 6 315,78 Kč |
| 1 000 | 12,35900 Kč | 12 359,00 Kč |
| 2 500 | 12,00750 Kč | 30 018,75 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










