Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Panduit Premium Cable Ties

PLT4H-TL0

DigiKey Part Number
298-10518-ND
Manufacturer
Manufacturer Product Number
PLT4H-TL0
Description
CBL TIE LOCKING BLK 120LB 1.208'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.208' (368.30mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
120 lbs (54.43 kg)
Packaging
Bulk
Features
Weather Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
14.5"
Shelf Life
48 Months
Bundle Diameter
4.00" (101.60mm)
Shelf Life Start
Date of Manufacture
Width
0.300" (7.62mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT4H-L00Panduit Corp370298-20142-ND28,98000 KčParametric Equivalent
T120R0UVH4HellermannTyton5001436-1090-ND40,72898 KčSimilar
In-Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25016,93868 Kč4 234,67 Kč
50016,54726 Kč8 273,63 Kč
75016,32104 Kč12 240,78 Kč
1 25016,03995 Kč20 049,94 Kč
1 75015,85649 Kč27 748,86 Kč
2 50015,66400 Kč39 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,93868 Kč
Unit Price with VAT:20,49580 Kč