Dual Opening Cable Tie Holder Black Screw, #10 (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMEH-S10-Q0

DigiKey Part Number
298-10525-ND
Manufacturer
Manufacturer Product Number
TMEH-S10-Q0
Description
CABLE TIE HLDR DUAL SCRW #10 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw, #10 (M5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #10 (M5)
Size / Dimension
1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm)
For Use With/Related Products
I, S, H, EH Ties
Material
Nylon, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1052,39000 Kč523,90 Kč
2550,91600 Kč1 272,90 Kč
5049,81560 Kč2 490,78 Kč
10048,74060 Kč4 874,06 Kč
25047,35384 Kč11 838,46 Kč
50046,32956 Kč23 164,78 Kč
1 00045,32670 Kč45 326,70 Kč
2 50044,03180 Kč110 079,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč