Dual Opening Cable Tie Holder Black Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMEH-S8-Q0

DigiKey Part Number
298-15918-ND
Manufacturer
Manufacturer Product Number
TMEH-S8-Q0
Description
CABLE TIE HLDR DUAL SCREW #8 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm)
For Use With/Related Products
I, S, H, EH Ties
Material
Nylon, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1054,88900 Kč548,89 Kč
2553,33480 Kč1 333,37 Kč
5052,18840 Kč2 609,42 Kč
10051,06080 Kč5 106,08 Kč
25049,60820 Kč12 402,05 Kč
50048,53562 Kč24 267,81 Kč
1 00047,48446 Kč47 484,46 Kč
2 50046,12790 Kč115 319,75 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč