
T50F-TL0 | |
|---|---|
DigiKey Part Number | 298-14143-ND |
Manufacturer | |
Manufacturer Product Number | T50F-TL0 |
Description | SPIRAL WRAP 1/2" X 250' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 250' (76.20m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.060" (1.52mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 828,17000 Kč | 11 828,17 Kč |
| 2 | 11 570,11000 Kč | 23 140,22 Kč |
| 3 | 11 421,65333 Kč | 34 264,96 Kč |
| 5 | 11 270,00400 Kč | 56 350,02 Kč |
| Unit Price without VAT: | 11 828,17000 Kč |
|---|---|
| Unit Price with VAT: | 14 312,08570 Kč |


