



FTH-15-01-M | |
|---|---|
DigiKey Part Number | RPC1326-ND |
Manufacturer | |
Manufacturer Product Number | FTH-15-01-M |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Fir Tree |
Datasheet | Datasheet |
EDA/CAD Models | FTH-15-01-M Models |
Category | Mounting Type Push In - Fir Tree |
Manufacturer Essentra Components | Size / Dimension 0.44" L x 0.33" W x 0.52" H (11.1mm x 8.3mm x 13.1mm) |
Series | For Use With/Related Products WIT-18, 30 and QTE-18 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,59040 Kč | 164,76 Kč |
| 50 | 6,27760 Kč | 313,88 Kč |
| 100 | 5,97720 Kč | 597,72 Kč |
| 250 | 5,60180 Kč | 1 400,45 Kč |
| 500 | 5,33358 Kč | 2 666,79 Kč |
| 1 000 | 5,07894 Kč | 5 078,94 Kč |
| 3 000 | 4,69979 Kč | 14 099,37 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |




