


PM2H25-M | |
|---|---|
DigiKey Part Number | 298-10520-ND |
Manufacturer | |
Manufacturer Product Number | PM2H25-M |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead |
Datasheet | Datasheet |
Category | Size / Dimension 0.38" L x 0.30" W x 0.62" H (9.7mm x 7.6mm x 15.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 7,23700 Kč | 72,37 Kč |
| 25 | 7,04080 Kč | 176,02 Kč |
| 50 | 6,89060 Kč | 344,53 Kč |
| 100 | 6,74260 Kč | 674,26 Kč |
| 250 | 6,55112 Kč | 1 637,78 Kč |
| 500 | 6,41014 Kč | 3 205,07 Kč |
| 1 000 | 6,27229 Kč | 6 272,29 Kč |
| 3 000 | 6,05936 Kč | 18 178,08 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |







