
8860 | |
|---|---|
DigiKey Part Number | 36-8860-ND |
Manufacturer | |
Manufacturer Product Number | 8860 |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Push Rivet |
Datasheet | Datasheet |
EDA/CAD Models | 8860 Models |
Category | Mounting Type Push In - Push Rivet |
Manufacturer Keystone Electronics | Size / Dimension 0.38" L x 0.32" W x 0.40" H (9.7mm x 8.2mm x 10.2mm) |
Packaging Bulk | For Use With/Related Products Cable Ties |
Part Status Active | Material Nylon |
Type Single Opening | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 100 | 2,68140 Kč | 268,14 Kč |
| 500 | 2,21990 Kč | 1 109,95 Kč |
| 1 000 | 2,05087 Kč | 2 050,87 Kč |
| 2 500 | 1,88982 Kč | 4 724,55 Kč |
| 5 000 | 1,71545 Kč | 8 577,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






