



FTH-15-01-C | |
|---|---|
DigiKey Part Number | RPC2270-ND |
Manufacturer | |
Manufacturer Product Number | FTH-15-01-C |
Description | CABLE TIE HLDR SNGL PUSH MNT NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Fir Tree |
Datasheet | Datasheet |
EDA/CAD Models | FTH-15-01-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree | |
Size / Dimension | 0.44" L x 0.33" W x 0.52" H (11.1mm x 8.3mm x 13.1mm) | |
For Use With/Related Products | WIT-18, 30 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,68790 Kč | 668,79 Kč |
| 200 | 6,36870 Kč | 1 273,74 Kč |
| 300 | 6,18880 Kč | 1 856,64 Kč |
| 500 | 5,96932 Kč | 2 984,66 Kč |
| 700 | 5,82934 Kč | 4 080,54 Kč |
| 1 000 | 5,68416 Kč | 5 684,16 Kč |
| Unit Price without VAT: | 6,68790 Kč |
|---|---|
| Unit Price with VAT: | 8,09236 Kč |




