



FTH-36-01BK | |
|---|---|
DigiKey Part Number | RPC3996-ND |
Manufacturer | |
Manufacturer Product Number | FTH-36-01BK |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Fir Tree, Cupped |
Datasheet | Datasheet |
EDA/CAD Models | FTH-36-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Fir Tree, Cupped | |
Size / Dimension | 0.62" L x 0.54" H (15.8mm x 13.8mm) | |
For Use With/Related Products | Cable Ties up to 0.189" (4.8mm) Width | |
Material | Nylon, Flame Retardant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,88713 Kč | 6 887,13 Kč |
| 2 000 | 6,55820 Kč | 13 116,40 Kč |
| 3 000 | 6,37324 Kč | 19 119,72 Kč |
| 5 000 | 6,14758 Kč | 30 737,90 Kč |
| 7 000 | 6,00339 Kč | 42 023,73 Kč |
| 10 000 | 5,85424 Kč | 58 542,40 Kč |
| 25 000 | 5,48801 Kč | 137 200,25 Kč |
| Unit Price without VAT: | 6,88713 Kč |
|---|---|
| Unit Price with VAT: | 8,33343 Kč |







