


MPMH38-L0 | |
|---|---|
DigiKey Part Number | 298-19964-ND |
Manufacturer | |
Manufacturer Product Number | MPMH38-L0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.55" L x 0.53" W x 1.49" H (14.0mm x 13.5mm x 37.9mm) | |
For Use With/Related Products | M, I, S, HS, LH, H, HLM Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 31,12760 Kč | 778,19 Kč |
| 50 | 30,45540 Kč | 1 522,77 Kč |
| 100 | 29,79830 Kč | 2 979,83 Kč |
| 250 | 28,95120 Kč | 7 237,80 Kč |
| 500 | 28,32630 Kč | 14 163,15 Kč |
| 1 000 | 27,71400 Kč | 27 714,00 Kč |
| 2 500 | 26,92355 Kč | 67 308,88 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


