


PUM-071-C0 | |
|---|---|
DigiKey Part Number | 298-20259-ND |
Manufacturer | |
Manufacturer Product Number | PUM-071-C0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Category | Size / Dimension 0.65" Dia x 0.67" H (16.5mm x 17.0mm) |
Manufacturer Panduit Corp | For Use With/Related Products M, I, S Ties |
Packaging Bulk | Material Nylon 6.6, Heat Stabilized |
Part Status Active | Color Black |
Type Single Opening | Base Product Number |
Mounting Type Push In - Ribbed Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,49440 Kč | 649,44 Kč |
| 200 | 6,34735 Kč | 1 269,47 Kč |
| 300 | 6,26220 Kč | 1 878,66 Kč |
| 500 | 6,15612 Kč | 3 078,06 Kč |
| 700 | 6,08713 Kč | 4 260,99 Kč |
| 1 000 | 6,01452 Kč | 6 014,52 Kč |
| Unit Price without VAT: | 6,49440 Kč |
|---|---|
| Unit Price with VAT: | 7,85822 Kč |


