Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

PUM-100-M30

DigiKey Part Number
298-20262-ND
Manufacturer
Manufacturer Product Number
PUM-100-M30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
0.64" Dia x 0.67" H (16.2mm x 17.0mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0007,22142 Kč7 221,42 Kč
2 0007,05397 Kč14 107,94 Kč
3 0006,95741 Kč20 872,23 Kč
5 0006,83720 Kč34 186,00 Kč
7 0006,75884 Kč47 311,88 Kč
10 0006,67650 Kč66 765,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,22142 Kč
Unit Price with VAT:8,73792 Kč