Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

PUM-925-C30

DigiKey Part Number
298-10240-ND
Manufacturer
Manufacturer Product Number
PUM-925-C30
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
EDA/CAD Models
PUM-925-C30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
0.77" Dia x 1.05" H (19.6mm x 26.7mm)
For Use With/Related Products
M, I, S, LH, H Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 400
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1008,82340 Kč882,34 Kč
2008,62285 Kč1 724,57 Kč
3008,50630 Kč2 551,89 Kč
5008,36224 Kč4 181,12 Kč
7008,26811 Kč5 787,68 Kč
1 0008,16906 Kč8 169,06 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82340 Kč
Unit Price with VAT:10,67631 Kč