New at DigiKey
Standard, Locking Black 1.88" (47.75mm) 35 lbs (15.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.88" (47.75mm) 35 lbs (15.88 kg)
PUM-049-2S-D360

PUM-049-2S-D360

DigiKey Part Number
298-PUM-049-2S-D360-ND
Manufacturer
Manufacturer Product Number
PUM-049-2S-D360
Description
FIR TREE PUSH MOUNT CABLE TIE AS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.88" (47.75mm) 35 lbs (15.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
24"
Bundle Diameter
1.88" (47.75mm)
Width
-
Length - Actual
2.058' (627.38mm)
Mounting Type
Push Mount, Fir Tree
Tensile Strength
35 lbs (15.88 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
108,27300 Kč82,73 Kč
5007,31990 Kč3 659,95 Kč
1 0007,16221 Kč7 162,21 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč